Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439325068Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4413309RL
Cut Tape4413309
Product RangeWE-XHMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.330 | CNY14.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.330 (CNY16.1929) |
| 50+ | CNY11.430 (CNY12.9159) |
| 100+ | CNY9.990 (CNY11.2887) |
| 250+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY8.620 (CNY9.7406) |
| 1500+ | CNY7.520 (CNY8.4976) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439325068Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4413309RL
Cut Tape4413309
Product RangeWE-XHMI Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.9A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height4.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.055ohm
Product Length
4.3mm
Product Height
4.1mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
4.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
