Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439324047Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel4413305RL
Cut Tape4413305
Product RangeWE-XHMI Series
Your Part Number
155 In Stock
4,000 more incoming. You can reserve stock now
155 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.720 | CNY68.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.720 (CNY15.5036) |
| 50+ | CNY11.130 (CNY12.5769) |
| 250+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY8.010 (CNY9.0513) |
| 1000+ | CNY7.360 (CNY8.3168) |
| 2000+ | CNY6.710 (CNY7.5823) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439324047Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel4413305RL
Cut Tape4413305
Product RangeWE-XHMI Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)5.8A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.03696ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.03696ohm
Product Length
4.3mm
Product Height
3mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
5.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
