Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393240056
Order Code4562129
Product RangeWE-XHMI Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.780 (CNY15.5714) |
| 50+ | CNY11.120 (CNY12.5656) |
| 250+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY8.000 (CNY9.040) |
| 1000+ | CNY7.700 (CNY8.701) |
| 2000+ | CNY7.400 (CNY8.362) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY68.90 (CNY77.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393240056
Order Code4562129
Product RangeWE-XHMI Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)16.4A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max5630µohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
5630µohm
Product Length
4.3mm
Product Height
3mm
RMS Current (Irms)
16.4A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
