Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383660082Copy
Order Code
Re-Reel4360155RL
Cut Tape4360155
Product RangeWE-MAPI
Your Part Number
1,379 In Stock
Need more?
1,379 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.240 | CNY15.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.240 (CNY17.2212) |
| 10+ | CNY14.100 (CNY15.933) |
| 100+ | CNY11.280 (CNY12.7464) |
| 500+ | CNY10.490 (CNY11.8537) |
| 1000+ | CNY9.690 (CNY10.9497) |
| 2000+ | CNY9.500 (CNY10.735) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383660082Copy
Order Code
Re-Reel4360155RL
Cut Tape4360155
Product RangeWE-MAPI
Technical Datasheet
Inductance0.82µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeWE-MAPI
Inductor Case / Package-
DC Resistance Max9600µohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.4mm
Product Height2.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.82µH
Inductor Construction
Shielded
Product Range
WE-MAPI
DC Resistance Max
9600µohm
Product Length
5.4mm
Product Height
2.1mm
RMS Current (Irms)
8.8A
Saturation Current (Isat)
11A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
