
1,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.710 (CNY16.6223) |
| 50+ | CNY13.800 (CNY15.594) |
| 100+ | CNY12.720 (CNY14.3736) |
| 250+ | CNY12.230 (CNY13.8199) |
| 500+ | CNY11.740 (CNY13.2662) |
| 1000+ | CNY9.530 (CNY10.7689) |
Product Information
Product Overview
WE-MAPI series is one of the world’s smallest metal alloy power inductor. It’s efficiency is outstanding and now available in new sizes and extended temperature versions with AEC-Q200 Grade 0 qualification for -55° to +150°C operation temperature in the 4020HT series. The power inductor was developed for the latest and upcoming switching regulator generations. It impresses with its innovative metal-alloy core material. The frameless design with direct wire connection significantly increases the effective magnetic volume and thus also the power density. Typical applications include DC/DC-converter for high current power supplies, DC/DC-converter for Field Programmable Gate Array (FPGA), POL-converters, portable power like PDA, digital camera, mainboards/graphic cards, battery powered devices, wireless communication devices and power supplies for smartphones, tablet PCs and other mobile devices.
- Magnetic iron alloy allows high rated currents
- Compact design
- Magnetically shielded
- High current capability and handles high transient current spikes
- Low acoustic noise and low leakage flux noise
- Operating temperature range from -40°C to 125°C
Technical Specifications
1µH
Shielded
WE-MAPI Series
0.015ohm
4.1mm
2.1mm
7.2A
9A
-
± 20%
4.1mm
No SVHC (04-Feb-2026)
Alternatives for 74438356010
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
