Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383560056Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4360154RL
Cut Tape4360154
Product RangeWE-MAPI
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.710 | CNY14.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.710 (CNY16.6223) |
| 10+ | CNY14.400 (CNY16.272) |
| 100+ | CNY12.720 (CNY14.3736) |
| 500+ | CNY11.740 (CNY13.2662) |
| 1000+ | CNY9.530 (CNY10.7689) |
| 2000+ | CNY9.340 (CNY10.5542) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383560056Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4360154RL
Cut Tape4360154
Product RangeWE-MAPI
Technical Datasheet
Inductance560nH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)10.8A
Product RangeWE-MAPI
Inductor Case / Package-
DC Resistance Max8400µohm
Inductance Tolerance± 30%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
WE-MAPI
DC Resistance Max
8400µohm
Product Length
4.1mm
Product Height
2.1mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
10.8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
