Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443835400068Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4414013RL
Cut Tape4414013
Product RangeWE-MAPI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.710 | CNY14.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.710 (CNY16.6223) |
| 50+ | CNY13.800 (CNY15.594) |
| 100+ | CNY12.720 (CNY14.3736) |
| 250+ | CNY12.230 (CNY13.8199) |
| 500+ | CNY11.740 (CNY13.2662) |
| 1000+ | CNY9.530 (CNY10.7689) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443835400068Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4414013RL
Cut Tape4414013
Product RangeWE-MAPI Series
Technical Datasheet
Inductance68nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)38A
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max1900µohm
Inductance Tolerance± 30%
Product Length4.1mm
Product Width4.1mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68nH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
DC Resistance Max
1900µohm
Product Length
4.1mm
Product Height
1.3mm
RMS Current (Irms)
27A
Saturation Current (Isat)
38A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
