Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383360068Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4360152RL
Cut Tape4360152
Product RangeWE-MAPI Series
Your Part Number
535 In Stock
Need more?
535 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.820 | CNY11.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.820 (CNY13.3566) |
| 10+ | CNY11.430 (CNY12.9159) |
| 100+ | CNY10.060 (CNY11.3678) |
| 500+ | CNY7.240 (CNY8.1812) |
| 1000+ | CNY7.100 (CNY8.023) |
| 2000+ | CNY6.960 (CNY7.8648) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383360068Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4360152RL
Cut Tape4360152
Product RangeWE-MAPI Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
DC Resistance Max
0.027ohm
Product Length
3mm
Product Height
2mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
6.2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
