Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438335100HTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4414002RL
Cut Tape4414002
Product RangeWE-MAPI Series
Your Part Number
235 In Stock
Need more?
235 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.340 | CNY13.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.340 (CNY15.0742) |
| 50+ | CNY12.280 (CNY13.8764) |
| 100+ | CNY11.360 (CNY12.8368) |
| 250+ | CNY10.940 (CNY12.3622) |
| 500+ | CNY10.520 (CNY11.8876) |
| 1000+ | CNY9.690 (CNY10.9497) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438335100HTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4414002RL
Cut Tape4414002
Product RangeWE-MAPI Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max0.5495ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
DC Resistance Max
0.5495ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
2.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
