Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383340068Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4360149RL
Cut Tape4360149
Product RangeWE-MAPI Series
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.070 | CNY9.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.070 (CNY10.2491) |
| 10+ | CNY9.000 (CNY10.170) |
| 100+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY7.210 (CNY8.1473) |
| 1000+ | CNY6.610 (CNY7.4693) |
| 2000+ | CNY6.480 (CNY7.3224) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383340068Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4360149RL
Cut Tape4360149
Product RangeWE-MAPI Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.7A
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max0.0432ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
DC Resistance Max
0.0432ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
7.7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
