Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383240033HTCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4413985RL
Cut Tape4413985
Product RangeWE-MAPI Series
Your Part Number
495 In Stock
Need more?
495 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.960 | CNY59.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.960 (CNY13.5148) |
| 50+ | CNY10.680 (CNY12.0684) |
| 250+ | CNY9.990 (CNY11.2887) |
| 500+ | CNY9.300 (CNY10.509) |
| 1500+ | CNY8.430 (CNY9.5259) |
| 3000+ | CNY7.560 (CNY8.5428) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383240033HTCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4413985RL
Cut Tape4413985
Product RangeWE-MAPI Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.6A
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max0.0267ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
DC Resistance Max
0.0267ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
6.2A
Saturation Current (Isat)
8.6A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
