![WURTH ELEKTRONIK 744383220047 Power Inductor (SMD), 470 nH, 2.25 A, Shielded, 4.4 A, WE-MAPI Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2361881-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.420 | CNY62.10 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.420 (CNY14.0346) |
| 50+ | CNY11.430 (CNY12.9159) |
| 250+ | CNY10.450 (CNY11.8085) |
| 500+ | CNY9.830 (CNY11.1079) |
| 1500+ | CNY9.230 (CNY10.4299) |
| 3000+ | CNY7.530 (CNY8.5089) |
Product Information
Product Overview
WE-MAPI series is one of the world’s smallest metal alloy power inductor. It’s efficiency is outstanding and now available in new sizes and extended temperature versions with AEC-Q200 Grade 0 qualification for -55° to +150°C operation temperature in the 4020HT series. The power inductor was developed for the latest and upcoming switching regulator generations. It impresses with its innovative metal-alloy core material. The frameless design with direct wire connection significantly increases the effective magnetic volume and thus also the power density. Typical applications include DC/DC-converter for high current power supplies, DC/DC-converter for Field Programmable Gate Array (FPGA), POL-converters, portable power like PDA, digital camera, mainboards/graphic cards, battery powered devices, wireless communication devices and power supplies for smartphones, tablet PCs and other mobile devices.
- Magnetic iron alloy allows high rated currents
- Compact design
- Magnetically shielded
- High current capability and handles high transient current spikes
- Low acoustic noise and low leakage flux noise
- Operating temperature range from -40°C to 125°C
Technical Specifications
470nH
Shielded
WE-MAPI Series
0.87ohm
2.5mm
0.8mm
2.25A
4.4A
1008 [2520 Metric]
± 30%
2mm
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
