Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443783533220
Order Code3221578
Product RangeWE-HCFT Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.450 (CNY137.2385) |
| 2+ | CNY118.920 (CNY134.3796) |
| 3+ | CNY116.390 (CNY131.5207) |
| 5+ | CNY113.860 (CNY128.6618) |
| 10+ | CNY90.060 (CNY101.7678) |
| 20+ | CNY88.260 (CNY99.7338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.45 (CNY137.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443783533220
Order Code3221578
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance22µH
Inductor ConstructionShielded
RMS Current (Irms)23.2A
Saturation Current (Isat)49.4A
DC Resistance Max8800µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
49.4A
Inductance Tolerance
± 20%
Inductance
22µH
RMS Current (Irms)
23.2A
DC Resistance Max
8800µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147555
