Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443782012047Copy
Order Code3221573
Product RangeWE-HCFT Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.820 (CNY63.0766) |
| 3+ | CNY54.220 (CNY61.2686) |
| 5+ | CNY52.620 (CNY59.4606) |
| 10+ | CNY45.020 (CNY50.8726) |
| 20+ | CNY40.660 (CNY45.9458) |
| 50+ | CNY36.290 (CNY41.0077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.82 (CNY63.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443782012047Copy
Order Code3221573
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance4.7µH
Inductor ConstructionShielded
RMS Current (Irms)28.7A
Saturation Current (Isat)29.8A
DC Resistance Max2400µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
29.8A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
28.7A
DC Resistance Max
2400µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0195
