Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443763540068Copy
Order Code3221564
Product RangeWE-HCFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.840 (CNY177.2292) |
| 2+ | CNY153.090 (CNY172.9917) |
| 3+ | CNY149.340 (CNY168.7542) |
| 5+ | CNY145.590 (CNY164.5167) |
| 10+ | CNY141.840 (CNY160.2792) |
| 20+ | CNY115.880 (CNY130.9444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.84 (CNY177.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443763540068Copy
Order Code3221564
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance6.8µH
Inductor ConstructionShielded
RMS Current (Irms)56.7A
Saturation Current (Isat)76.5A
DC Resistance Max1200µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
76.5A
Inductance Tolerance
± 20%
Inductance
6.8µH
RMS Current (Irms)
56.7A
DC Resistance Max
1200µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
