Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443762504068Copy
Manufacturer Standard Lead Time13 weeks
Order Code3650429
Product RangeWE-HCFT Series
Your Part Number
222 In Stock
Need more?
222 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.820 (CNY46.1266) |
| 5+ | CNY39.220 (CNY44.3186) |
| 10+ | CNY37.620 (CNY42.5106) |
| 25+ | CNY35.990 (CNY40.6687) |
| 50+ | CNY34.350 (CNY38.8155) |
| 200+ | CNY27.800 (CNY31.414) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY40.82 (CNY46.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443762504068Copy
Manufacturer Standard Lead Time13 weeks
Order Code3650429
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance6.8µH
Inductor ConstructionShielded
RMS Current (Irms)20A
Saturation Current (Isat)12.6A
DC Resistance Max4630µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
12.6A
Inductance Tolerance
± 20%
Inductance
6.8µH
RMS Current (Irms)
20A
DC Resistance Max
4630µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00951
