Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443762504022Copy
Order Code3650426
Product RangeWE-HCFT Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.370 (CNY61.4381) |
| 5+ | CNY52.170 (CNY58.9521) |
| 10+ | CNY49.960 (CNY56.4548) |
| 25+ | CNY49.880 (CNY56.3644) |
| 50+ | CNY45.620 (CNY51.5506) |
| 200+ | CNY33.210 (CNY37.5273) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY54.37 (CNY61.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443762504022Copy
Order Code3650426
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance2.2µH
Inductor ConstructionShielded
RMS Current (Irms)30A
Saturation Current (Isat)23.8A
DC Resistance Max1960µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
23.8A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
30A
DC Resistance Max
1960µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00927
