Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373965330Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3517120RL
Cut Tape3517120
Product RangeWE-LHMI Series
Your Part Number
1,001 In Stock
1,000 more incoming. You can reserve stock now
1,001 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.780 | CNY22.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.780 (CNY25.7414) |
| 10+ | CNY22.010 (CNY24.8713) |
| 50+ | CNY20.880 (CNY23.5944) |
| 100+ | CNY19.050 (CNY21.5265) |
| 200+ | CNY18.480 (CNY20.8824) |
| 500+ | CNY17.900 (CNY20.227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373965330Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3517120RL
Cut Tape3517120
Product RangeWE-LHMI Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)10.1A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.058ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.058ohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
4.7A
Saturation Current (Isat)
10.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006175
