Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373965120Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3517129RL
Cut Tape3517129
Product RangeWE-LHMI Series
Your Part Number
166 In Stock
1,000 more incoming. You can reserve stock now
166 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.780 | CNY22.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.780 (CNY25.7414) |
| 10+ | CNY22.010 (CNY24.8713) |
| 50+ | CNY20.880 (CNY23.5944) |
| 100+ | CNY19.050 (CNY21.5265) |
| 200+ | CNY18.480 (CNY20.8824) |
| 500+ | CNY17.900 (CNY20.227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373965120Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3517129RL
Cut Tape3517129
Product RangeWE-LHMI Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)8.2A
Inductor ConstructionShielded
Saturation Current (Isat)19.2A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.02ohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
8.2A
Saturation Current (Isat)
19.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00632
