Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437377047Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4360148RL
Cut Tape4360148
Product RangeWE-LHMI Series
Your Part Number
249 In Stock
Need more?
249 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.170 | CNY22.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.170 (CNY25.0521) |
| 10+ | CNY21.790 (CNY24.6227) |
| 100+ | CNY18.430 (CNY20.8259) |
| 500+ | CNY14.250 (CNY16.1025) |
| 1000+ | CNY13.970 (CNY15.7861) |
| 2000+ | CNY13.680 (CNY15.4584) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437377047Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4360148RL
Cut Tape4360148
Product RangeWE-LHMI Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.6mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.015ohm
Product Length
13.5mm
Product Height
3.3mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
18A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
