Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437377033Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4360147RL
Cut Tape4360147
Product RangeWE-LHMI
Your Part Number
28 In Stock
1,000 more incoming. You can reserve stock now
28 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.170 | CNY22.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.170 (CNY25.0521) |
| 10+ | CNY21.710 (CNY24.5323) |
| 100+ | CNY18.360 (CNY20.7468) |
| 500+ | CNY15.850 (CNY17.9105) |
| 1000+ | CNY15.540 (CNY17.5602) |
| 2000+ | CNY15.220 (CNY17.1986) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437377033Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4360147RL
Cut Tape4360147
Product RangeWE-LHMI
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)24.5A
Product RangeWE-LHMI
Inductor Case / Package-
DC Resistance Max0.011ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.6mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-LHMI
DC Resistance Max
0.011ohm
Product Length
13.5mm
Product Height
3.3mm
RMS Current (Irms)
9.5A
Saturation Current (Isat)
24.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
