Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437368150Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3237509RL
Cut Tape3237509
Product RangeWE-LHMI Series
Your Part Number
614 In Stock
Need more?
614 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.500 | CNY19.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.500 (CNY22.035) |
| 10+ | CNY19.120 (CNY21.6056) |
| 50+ | CNY17.670 (CNY19.9671) |
| 100+ | CNY16.160 (CNY18.2608) |
| 200+ | CNY15.820 (CNY17.8766) |
| 500+ | CNY15.470 (CNY17.4811) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437368150Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3237509RL
Cut Tape3237509
Product RangeWE-LHMI Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.045ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
8.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00235
