Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373580082Copy
Order Code
Re-Reel3812798RL
Cut Tape3812798
Product RangeWE-LHMI Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.070 | CNY19.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.070 (CNY21.5491) |
| 10+ | CNY16.690 (CNY18.8597) |
| 50+ | CNY13.830 (CNY15.6279) |
| 200+ | CNY12.390 (CNY14.0007) |
| 400+ | CNY11.440 (CNY12.9272) |
| 800+ | CNY10.680 (CNY12.0684) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373580082Copy
Order Code
Re-Reel3812798RL
Cut Tape3812798
Product RangeWE-LHMI Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)14.5A
Inductor ConstructionShielded
Saturation Current (Isat)41.6A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max3880µohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
3880µohm
Product Length
9.7mm
Product Height
4mm
RMS Current (Irms)
14.5A
Saturation Current (Isat)
41.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
