Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373580068Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3812811RL
Cut Tape3812811
Product RangeWE-LHMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.920 | CNY16.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 10+ | CNY15.630 (CNY17.6619) |
| 50+ | CNY14.180 (CNY16.0234) |
| 200+ | CNY12.950 (CNY14.6335) |
| 400+ | CNY11.390 (CNY12.8707) |
| 800+ | CNY9.830 (CNY11.1079) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373580068Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3812811RL
Cut Tape3812811
Product RangeWE-LHMI Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)37.8A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max3220µohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
3220µohm
Product Length
9.7mm
Product Height
4mm
RMS Current (Irms)
15A
Saturation Current (Isat)
37.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
