Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373580033Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3812804RL
Cut Tape3812804
Product RangeWE-LHMI Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.390 | CNY14.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.390 (CNY16.2607) |
| 10+ | CNY13.360 (CNY15.0968) |
| 50+ | CNY12.120 (CNY13.6956) |
| 200+ | CNY11.030 (CNY12.4639) |
| 400+ | CNY10.050 (CNY11.3565) |
| 800+ | CNY9.080 (CNY10.2604) |
| 4000+ | CNY8.900 (CNY10.057) |
| 8000+ | CNY8.720 (CNY9.8536) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373580033Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3812804RL
Cut Tape3812804
Product RangeWE-LHMI Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)18.5A
Inductor ConstructionShielded
Saturation Current (Isat)67.2A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max2150µohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
2150µohm
Product Length
9.7mm
Product Height
4mm
RMS Current (Irms)
18.5A
Saturation Current (Isat)
67.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
