Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437356100Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3517077RL
Cut Tape3517077
Product RangeWE-LHMI Series
Your Part Number
1,009 In Stock
Need more?
1,009 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.920 | CNY16.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 50+ | CNY14.180 (CNY16.0234) |
| 100+ | CNY12.950 (CNY14.6335) |
| 250+ | CNY12.350 (CNY13.9555) |
| 500+ | CNY11.740 (CNY13.2662) |
| 1000+ | CNY10.680 (CNY12.0684) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437356100Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3517077RL
Cut Tape3517077
Product RangeWE-LHMI Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.0712ohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.0712ohm
Product Length
9.7mm
Product Height
3mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145
