Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437356082Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3517087RL
Cut Tape3517087
Product RangeWE-LHMI Series
Your Part Number
670 In Stock
Need more?
670 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.270 | CNY14.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.270 (CNY16.1251) |
| 10+ | CNY13.290 (CNY15.0177) |
| 25+ | CNY12.830 (CNY14.4979) |
| 50+ | CNY12.180 (CNY13.7634) |
| 100+ | CNY11.130 (CNY12.5769) |
| 500+ | CNY10.410 (CNY11.7633) |
| 1000+ | CNY9.040 (CNY10.2152) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437356082Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3517087RL
Cut Tape3517087
Product RangeWE-LHMI Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)10.4A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.0593ohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.0593ohm
Product Length
9.7mm
Product Height
3mm
RMS Current (Irms)
4.3A
Saturation Current (Isat)
10.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145
