Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437356068Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3517155RL
Cut Tape3517155
Product RangeWE-LHMI Series
Your Part Number
1,248 In Stock
Need more?
1,248 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.080 | CNY16.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.080 (CNY18.1704) |
| 50+ | CNY13.540 (CNY15.3002) |
| 100+ | CNY12.310 (CNY13.9103) |
| 250+ | CNY11.780 (CNY13.3114) |
| 500+ | CNY11.230 (CNY12.6899) |
| 1000+ | CNY9.120 (CNY10.3056) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437356068Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3517155RL
Cut Tape3517155
Product RangeWE-LHMI Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Product RangeWE-LHMI Series
DC Resistance Max0.0493ohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.1A
Saturation Current (Isat)
10.5A
DC Resistance Max
0.0493ohm
Product Length
9.7mm
Product Height
3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145
