Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437356010Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3812802RL
Cut Tape3812802
Product RangeWE-LHMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.990 | CNY16.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.990 (CNY19.1987) |
| 50+ | CNY14.250 (CNY16.1025) |
| 100+ | CNY12.950 (CNY14.6335) |
| 250+ | CNY12.390 (CNY14.0007) |
| 500+ | CNY11.820 (CNY13.3566) |
| 1000+ | CNY10.750 (CNY12.1475) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437356010Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3812802RL
Cut Tape3812802
Product RangeWE-LHMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)34.2A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max8350µohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
8350µohm
Product Length
9.7mm
Product Height
3mm
RMS Current (Irms)
12.5A
Saturation Current (Isat)
34.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
