Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443734948022Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4413372RL
Cut Tape4413372
Product RangeWE-LHMI Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.130 | CNY18.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.130 (CNY20.4869) |
| 10+ | CNY17.760 (CNY20.0688) |
| 50+ | CNY16.000 (CNY18.080) |
| 200+ | CNY14.990 (CNY16.9387) |
| 400+ | CNY13.970 (CNY15.7861) |
| 800+ | CNY12.950 (CNY14.6335) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443734948022Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4413372RL
Cut Tape4413372
Product RangeWE-LHMI Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)12.8A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.014ohm
Product Length
7.3mm
Product Height
4.8mm
RMS Current (Irms)
10.5A
Saturation Current (Isat)
12.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
