Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437349015Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3583012RL
Cut Tape3583012
Product RangeWE-LHMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.670 | CNY17.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.670 (CNY19.9671) |
| 10+ | CNY17.300 (CNY19.549) |
| 50+ | CNY16.000 (CNY18.080) |
| 200+ | CNY14.630 (CNY16.5319) |
| 400+ | CNY13.640 (CNY15.4132) |
| 800+ | CNY12.650 (CNY14.2945) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437349015Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3583012RL
Cut Tape3583012
Product RangeWE-LHMI Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)14.5A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
9000µohm
Product Length
7.3mm
Product Height
4.8mm
RMS Current (Irms)
8A
Saturation Current (Isat)
14.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00117
