Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443734648068Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4413368RL
Cut Tape4413368
Product RangeWE-LHMI Series
Your Part Number
236 In Stock
Need more?
236 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.600 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.600 (CNY19.888) |
| 50+ | CNY15.930 (CNY18.0009) |
| 100+ | CNY15.500 (CNY17.515) |
| 250+ | CNY15.070 (CNY17.0291) |
| 500+ | CNY14.630 (CNY16.5319) |
| 1000+ | CNY10.820 (CNY12.2266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443734648068Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4413368RL
Cut Tape4413368
Product RangeWE-LHMI Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)7.6A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.048ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.048ohm
Product Length
7.3mm
Product Height
2.8mm
RMS Current (Irms)
5.6A
Saturation Current (Isat)
7.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
