
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.880 | CNY12.88 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.880 (CNY14.5544) |
| 50+ | CNY12.120 (CNY13.6956) |
| 100+ | CNY11.590 (CNY13.0967) |
| 250+ | CNY11.510 (CNY13.0063) |
| 500+ | CNY11.280 (CNY12.7464) |
| 1000+ | CNY9.460 (CNY10.6898) |
Product Information
Product Overview
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8.2µH
Shielded
WE-LHMI Series
0.068ohm
7.3mm
2.8mm
3.25A
7.5A
-
± 20%
6.6mm
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
