
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.070 | CNY17.07 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.070 (CNY19.2891) |
| 50+ | CNY15.470 (CNY17.4811) |
| 100+ | CNY14.180 (CNY16.0234) |
| 250+ | CNY13.880 (CNY15.6844) |
| 500+ | CNY13.570 (CNY15.3341) |
| 1000+ | CNY10.520 (CNY11.8876) |
Product Information
Product Overview
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2.2µH
Shielded
WE-LHMI Series
0.02ohm
7.3mm
2.8mm
6.5A
15A
-
± 20%
6.6mm
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
