
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY23.280 | CNY116.40 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY23.280 (CNY26.3064) |
| 50+ | CNY20.370 (CNY23.0181) |
| 250+ | CNY16.880 (CNY19.0744) |
| 500+ | CNY15.140 (CNY17.1082) |
| 1000+ | CNY13.970 (CNY15.7861) |
| 2000+ | CNY13.040 (CNY14.7352) |
Product Information
Product Overview
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Technical Specifications
1.5µH
Shielded
WE-LHMI Series
± 20%
5.2mm
No SVHC (04-Feb-2026)
5.6A
11A
0.025ohm
5.2mm
2.8mm
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
