
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY20.720 | CNY103.60 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY20.720 (CNY23.4136) |
| 50+ | CNY19.200 (CNY21.696) |
| 250+ | CNY15.850 (CNY17.9105) |
| 500+ | CNY14.480 (CNY16.3624) |
| 1000+ | CNY13.800 (CNY15.594) |
| 2000+ | CNY13.110 (CNY14.8143) |
Product Information
Product Overview
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Technical Specifications
1.2µH
Shielded
WE-LHMI Series
± 20%
5.2mm
No SVHC (04-Feb-2026)
6.5A
11.1A
0.016ohm
5.2mm
2.8mm
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
