Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443733448068Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4413360RL
Cut Tape4413360
Product RangeWE-LHMI Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY19.890 | CNY99.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY19.890 (CNY22.4757) |
| 50+ | CNY16.760 (CNY18.9388) |
| 250+ | CNY16.000 (CNY18.080) |
| 500+ | CNY15.240 (CNY17.2212) |
| 1000+ | CNY13.950 (CNY15.7635) |
| 2000+ | CNY12.650 (CNY14.2945) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443733448068Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4413360RL
Cut Tape4413360
Product RangeWE-LHMI Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.159ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.159ohm
Product Length
5.7mm
Product Height
1.8mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000205
