
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.240 | CNY76.20 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.240 (CNY17.2212) |
| 50+ | CNY14.400 (CNY16.272) |
| 250+ | CNY12.720 (CNY14.3736) |
| 500+ | CNY12.050 (CNY13.6165) |
| 1500+ | CNY11.960 (CNY13.5148) |
| 3000+ | CNY10.900 (CNY12.317) |
Product Information
Product Overview
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Technical Specifications
680nH
Shielded
WE-LHMI Series
± 20%
5.2mm
No SVHC (04-Feb-2026)
6.8A
14.5A
0.0124ohm
5.2mm
1.8mm
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
