Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443732448015Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4413347RL
Cut Tape4413347
Product RangeWE-LHMI Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY18.430 | CNY92.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY18.430 (CNY20.8259) |
| 50+ | CNY16.460 (CNY18.5998) |
| 250+ | CNY16.080 (CNY18.1704) |
| 500+ | CNY15.700 (CNY17.741) |
| 1000+ | CNY14.940 (CNY16.8822) |
| 2000+ | CNY14.180 (CNY16.0234) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443732448015Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4413347RL
Cut Tape4413347
Product RangeWE-LHMI Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.046ohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
6.1A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168
