
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY17.830 | CNY89.15 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY17.830 (CNY20.1479) |
| 50+ | CNY16.000 (CNY18.080) |
| 250+ | CNY15.240 (CNY17.2212) |
| 500+ | CNY14.550 (CNY16.4415) |
| 1500+ | CNY13.800 (CNY15.594) |
| 3000+ | CNY12.350 (CNY13.9555) |
Product Information
Product Overview
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10µH
Shielded
WE-LHMI Series
0.243ohm
4.45mm
1.8mm
1.5A
2.4A
-
± 20%
4.06mm
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
