
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY24.210 | CNY242.10 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY24.210 (CNY27.3573) |
| 100+ | CNY21.180 (CNY23.9334) |
| 500+ | CNY17.550 (CNY19.8315) |
| 1000+ | CNY15.740 (CNY17.7862) |
| 2000+ | CNY14.530 (CNY16.4189) |
| 4000+ | CNY13.560 (CNY15.3228) |
Product Information
Product Overview
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Technical Specifications
8.2µH
Shielded
WE-LHMI Series
± 20%
4.06mm
No SVHC (04-Feb-2026)
1.3A
2.4A
0.376ohm
4.06mm
1mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
