Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443642010200Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4065841RL
Cut Tape4065841
Product RangeWE-HCF Series
Your Part Number
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY60.760 | CNY60.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.760 (CNY68.6588) |
| 5+ | CNY60.200 (CNY68.026) |
| 10+ | CNY59.630 (CNY67.3819) |
| 25+ | CNY56.320 (CNY63.6416) |
| 50+ | CNY53.000 (CNY59.890) |
| 150+ | CNY44.170 (CNY49.9121) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443642010200Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4065841RL
Cut Tape4065841
Product RangeWE-HCF Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)45A
Inductor ConstructionShielded
Saturation Current (Isat)25.5A
Product RangeWE-HCF Series
Inductor Case / Package-
DC Resistance Max920µohm
Inductance Tolerance± 20%
Product Length19mm
Product Width19.3mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
DC Resistance Max
920µohm
Product Length
19mm
Product Height
10mm
RMS Current (Irms)
45A
Saturation Current (Isat)
25.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00821
