Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443640680Copy
Manufacturer Standard Lead Time28 weeks
Order Code2431613
Product RangeWE-HCF Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.910 (CNY85.7783) |
| 2+ | CNY74.400 (CNY84.072) |
| 3+ | CNY72.880 (CNY82.3544) |
| 5+ | CNY71.360 (CNY80.6368) |
| 10+ | CNY69.840 (CNY78.9192) |
| 20+ | CNY68.320 (CNY77.2016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.91 (CNY85.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443640680Copy
Manufacturer Standard Lead Time28 weeks
Order Code2431613
Product RangeWE-HCF Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)55A
Product RangeWE-HCF Series
Inductor Case / Package-
DC Resistance Max2400µohm
Inductance Tolerance± 15%
Product Length28.5mm
Product Width19.5mm
Product Height18.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics SMD High Current Inductor with PQ Core (MnZn), WE-HCF, series is offered in flat wire package sizes 2013, 2818, and 2815 and has been extended to include Litz and round wire versions in 2920 package size. The WE-HCF series has a saturation current up to 125A and inductance values ranging from 0.7µH to 680µH. The Litz and round wire versions feature a plastic base for better coplanarity and mechanical stability.
- Saturation current up to 125A
- Flat, round and litz wire version to optimize DC & AC Losses
- Inductance values ranging from 0.7µH to 680µH
- Low core losses (MnZn)
- Magnetically shielded
- Litz and round wire: base for SMD mount and complanarity
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
DC Resistance Max
2400µohm
Product Length
28.5mm
Product Height
18.5mm
RMS Current (Irms)
30A
Saturation Current (Isat)
55A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
19.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
