Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443640330BCopy
Manufacturer Standard Lead Time47 weeks
Order Code3221557
Product RangeWE-HCF Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.340 (CNY89.6542) |
| 2+ | CNY75.920 (CNY85.7896) |
| 3+ | CNY72.490 (CNY81.9137) |
| 5+ | CNY69.060 (CNY78.0378) |
| 10+ | CNY64.420 (CNY72.7946) |
| 20+ | CNY56.960 (CNY64.3648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.34 (CNY89.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443640330BCopy
Manufacturer Standard Lead Time47 weeks
Order Code3221557
Product RangeWE-HCF Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)47.5A
Inductor ConstructionShielded
Saturation Current (Isat)70A
Product RangeWE-HCF Series
Inductor Case / Package-
DC Resistance Max880µohm
Inductance Tolerance± 20%
Product Length27mm
Product Width28mm
Product Height18.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
DC Resistance Max
880µohm
Product Length
27mm
Product Height
18.5mm
RMS Current (Irms)
47.5A
Saturation Current (Isat)
70A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
28mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050875
