Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443632200Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel1869766RL
Cut Tape1869766
Product RangeWE-HCF Series
Your Part Number
1,358 In Stock
Need more?
1,358 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY56.270 | CNY56.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.270 (CNY63.5851) |
| 5+ | CNY55.740 (CNY62.9862) |
| 10+ | CNY55.210 (CNY62.3873) |
| 20+ | CNY50.440 (CNY56.9972) |
| 40+ | CNY45.670 (CNY51.6071) |
| 100+ | CNY40.900 (CNY46.217) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443632200Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel1869766RL
Cut Tape1869766
Product RangeWE-HCF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeWE-HCF Series
Inductor Case / Package-
DC Resistance Max0.01065ohm
Inductance Tolerance± 15%
Product Length21.8mm
Product Width21.5mm
Product Height14.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics SMD High Current Inductor with PQ Core (MnZn), WE-HCF, series is offered in flat wire package sizes 2013, 2818, and 2815 and has been extended to include Litz and round wire versions in 2920 package size. The WE-HCF series has a saturation current up to 125A and inductance values ranging from 0.7µH to 680µH. The Litz and round wire versions feature a plastic base for better coplanarity and mechanical stability.
- Saturation current up to 125A
- Flat, round and litz wire version to optimize DC & AC Losses
- Inductance values ranging from 0.7µH to 680µH
- Low core losses (MnZn)
- Magnetically shielded
- Litz and round wire: base for SMD mount and complanarity
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
DC Resistance Max
0.01065ohm
Product Length
21.8mm
Product Height
14.5mm
RMS Current (Irms)
12.5A
Saturation Current (Isat)
15A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
21.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0155
