Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630550Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4360141RL
Cut Tape4360141
Product RangeWE-HCF Series
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY59.860 | CNY59.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.860 (CNY67.6418) |
| 2+ | CNY59.600 (CNY67.348) |
| 3+ | CNY59.330 (CNY67.0429) |
| 5+ | CNY59.060 (CNY66.7378) |
| 10+ | CNY58.790 (CNY66.4327) |
| 20+ | CNY57.620 (CNY65.1106) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630550Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4360141RL
Cut Tape4360141
Product RangeWE-HCF Series
Technical Datasheet
Inductance5.5µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)33A
Product RangeWE-HCF Series
Inductor Case / Package-
DC Resistance Max4400µohm
Inductance Tolerance± 15%
Product Length21.8mm
Product Width21.5mm
Product Height14.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.5µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
DC Resistance Max
4400µohm
Product Length
21.8mm
Product Height
14.5mm
RMS Current (Irms)
22A
Saturation Current (Isat)
33A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
21.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01565
