Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630310Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1869757RL
Cut Tape1869757
Product RangeWE-HCF Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY56.270 | CNY56.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.270 (CNY63.5851) |
| 5+ | CNY55.740 (CNY62.9862) |
| 10+ | CNY55.210 (CNY62.3873) |
| 20+ | CNY49.070 (CNY55.4491) |
| 40+ | CNY42.930 (CNY48.5109) |
| 100+ | CNY36.790 (CNY41.5727) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630310Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1869757RL
Cut Tape1869757
Product RangeWE-HCF Series
Technical Datasheet
Inductance3.1µH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeWE-HCF Series
DC Resistance Max2090µohm
Inductance Tolerance± 15%
Product Length21.8mm
Product Width21.5mm
Product Height14.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics SMD High Current Inductor with PQ Core (MnZn), WE-HCF, series is offered in flat wire package sizes 2013, 2818, and 2815 and has been extended to include Litz and round wire versions in 2920 package size. The WE-HCF series has a saturation current up to 125A and inductance values ranging from 0.7µH to 680µH. The Litz and round wire versions feature a plastic base for better coplanarity and mechanical stability.
- Saturation current up to 125A
- Flat, round and litz wire version to optimize DC & AC Losses
- Inductance values ranging from 0.7µH to 680µH
- Low core losses (MnZn)
- Magnetically shielded
- Litz and round wire: base for SMD mount and complanarity
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.1µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
Inductance Tolerance
± 15%
Product Width
21.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
26A
Saturation Current (Isat)
45A
DC Resistance Max
2090µohm
Product Length
21.8mm
Product Height
14.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01605
