Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744357
Order Code1869800
Product RangeWE-HCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,662.500 (CNY1,878.625) |
| 5+ | CNY1,629.250 (CNY1,841.0525) |
| 10+ | CNY1,603.030 (CNY1,811.4239) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,662.50 (CNY1,878.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744357
Order Code1869800
Product RangeWE-HCI Series
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values0.82µH to 47µH
No. of Items in Kit70
Product RangeWE-HCI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
14 values, 70 Components of SMD Flat Wire High Current Inductors
Range of Inductance Values
0.82µH to 47µH
Product Range
WE-HCI Series
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
70
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5891
