Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74435580820Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel4360137RL
Cut Tape4360137
Product RangeWE-HCI Series
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY55.890 | CNY55.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.890 (CNY63.1557) |
| 2+ | CNY55.630 (CNY62.8619) |
| 3+ | CNY55.360 (CNY62.5568) |
| 5+ | CNY55.090 (CNY62.2517) |
| 10+ | CNY54.820 (CNY61.9466) |
| 20+ | CNY53.730 (CNY60.7149) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74435580820Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel4360137RL
Cut Tape4360137
Product RangeWE-HCI Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)25.5A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max2700µohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height12mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
2700µohm
Product Length
22.5mm
Product Height
12mm
RMS Current (Irms)
25.5A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
