
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.140 | CNY24.14 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.140 (CNY27.2782) |
| 10+ | CNY23.610 (CNY26.6793) |
| 50+ | CNY21.870 (CNY24.7131) |
| 200+ | CNY20.950 (CNY23.6735) |
| 400+ | CNY19.130 (CNY21.6169) |
| 800+ | CNY17.300 (CNY19.549) |
Product Information
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
5.6µH
Shielded
WE-HCI Series
0.0206ohm
10.5mm
4mm
6.7A
7.5A
-
± 20%
10.2mm
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
